Add To Favorites
SSCMLNN030PG2A5 Pressure Sensor 30 PSI (206.84 kPa) Vented Gauge Male - 0.1" (2.47mm) Tube 12 b 8-SMD, J-Lead, Top Port
Product Overview
Digi-Key Part Number SSCMLNN030PG2A5-ND
Copy   SSCMLNN030PG2A5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SSCMLNN030PG2A5

Copy   SSCMLNN030PG2A5
Description SENSOR PRES 30PSI ABSO 5V SMT
Copy   SENSOR PRES 30PSI ABSO 5V SMT
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 30 PSI (206.84 kPa) Vented Gauge Male - 0.1" (2.47mm) Tube 12 b 8-SMD, J-Lead, Top Port

Copy   Pressure Sensor 30 PSI (206.84 kPa) Vented Gauge Male - 0.1" (2.47mm) Tube 12 b 8-SMD, J-Lead, Top Port
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TruStability® SSC
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 30 PSI (206.84 kPa)
Output Type I²C
Output 12 b
Accuracy ±0.25%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.1" (2.47mm) Tube
Port Style Barbless
Features Amplified Output, Temperature Compensated
Termination Style Surface Mount
Maximum Pressure 60 PSI (413.69 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 8-SMD, J-Lead, Top Port
Supplier Device Package 8-SMT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names Q8162023B
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.59100 $5,647.75

Submit a request for quotation on quantities greater than those displayed.

20:35:04 9/18/2018