SMD2440-021 Phototransistor 880nm Top View 1510 (3825 Metric)
Product Overview
Digi-Key Part Number 480-3608-1-ND
Copy   480-3608-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMD2440-021

Copy   SMD2440-021
Description DIODE IR EMITTING SMD GLASS LENS
Copy   DIODE IR EMITTING SMD GLASS LENS
Detailed Description

Phototransistor 880nm Top View 1510 (3825 Metric)

Copy   Phototransistor 880nm Top View 1510 (3825 Metric)
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series SMD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Dark (Id) (Max) 100nA
Wavelength 880nm
Viewing Angle 28°
Power - Max 125mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 1510 (3825 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 480-3608-1
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 480-5187-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 200 - Immediate
  • Unit Price: $5.24800
  • Cut Tape (CT) ? : 480-5344-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 854 - Immediate
  • Unit Price: $11.02000
  • Digi-Reel® ? : 480-5344-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 854 - Immediate
  • Unit Price: Digi-Reel®

01:40:26 11/16/2018