Photo Not Available
SMD2440-012 Phototransistor 880nm Top View 2-SMD, No Lead
Product Overview
Digi-Key Part Number SMD2440-012-ND
Copy   SMD2440-012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMD2440-012

Copy   SMD2440-012
Description PHOTOTRANSISTOR SMD GLASS LENS
Copy   PHOTOTRANSISTOR SMD GLASS LENS
Detailed Description

Phototransistor 880nm Top View 2-SMD, No Lead

Copy   Phototransistor 880nm Top View 2-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series SMD
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Dark (Id) (Max) 100nA
Wavelength 880nm
Viewing Angle 28°
Power - Max 125mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

08:00:02 1/18/2019