Add To Favorites
SMD2440-011 Phototransistor 880nm Top View 2-SMD, No Lead
Product Overview
Digi-Key Part Number 480-5344-1-ND
Copy   480-5344-1-ND
Quantity Available 853
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMD2440-011

Copy   SMD2440-011
Description PHOTODIODE DETECT SMD GLASS LENS
Copy   PHOTODIODE DETECT SMD GLASS LENS
Detailed Description

Phototransistor 880nm Top View 2-SMD, No Lead

Copy   Phototransistor 880nm Top View 2-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series SMD
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Dark (Id) (Max) 100nA
Wavelength 880nm
Viewing Angle 28°
Power - Max 125mW
Mounting Type Surface Mount
Orientation Top View
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SFH 325 FA-3/4-Z - OSRAM Opto Semiconductors Inc. | 475-1450-1-ND DigiKey Electronics
  • SFH 325 FA-3/4-Z
  • OSRAM Opto Semiconductors Inc.
  • PHOTOTRANS NPN SIDELED 2SMD
  • Unit Price $0.78000
  • 475-1450-1-ND
  • SFH 4244-Z - OSRAM Opto Semiconductors Inc. | 475-2867-1-ND DigiKey Electronics
  • SFH 4244-Z
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 950NM 70MA SIDELED
  • Unit Price $0.90000
  • 475-2867-1-ND
  • LTR-323DB - Lite-On Inc. | 160-1987-ND DigiKey Electronics
  • LTR-323DB
  • Lite-On Inc.
  • PHOTODIODE PTX 5MM CLEAR
  • Unit Price $0.61000
  • 160-1987-ND
Additional Resources
Standard Package ? 1
Other Names 480-5344-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.02000 $11.02
10 9.97900 $99.79
25 7.90040 $197.51
100 6.65280 $665.28
250 6.23700 $1,559.25
500 5.71726 $2,858.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 480-5187-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 200 - Immediate
  • Unit Price: $5.24800
  • Cut Tape (CT) ? : 480-3608-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 581 - Immediate
  • Unit Price: $10.90000
  • Digi-Reel® ? : 480-3608-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 581 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel® ? : 480-5344-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 853 - Immediate
  • Unit Price: Digi-Reel®

10:40:16 9/24/2018