Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.99000 $95.99
5 90.93600 $454.68
10 80.83200 $808.32
25 75.78000 $1,894.50
50 73.25400 $3,662.70
100 70.72800 $7,072.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-2868-ND
Copy   480-2868-ND
Quantity Available 155
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDX15D4-A

Copy   SDX15D4-A
Description SENSOR PRESS DIFF 15PSI
Copy   SENSOR PRESS DIFF 15PSI
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Pressure Sensor 15 PSI (103.42 kPa) Differential Male - 0.09" (2.28mm) Tube, Dual 0 mV ~ 90 mV (12V) 6-DIP Module

Copy   Pressure Sensor 15 PSI (103.42 kPa) Differential Male - 0.09" (2.28mm) Tube, Dual 0 mV ~ 90 mV (12V) 6-DIP Module
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series SDX
Part Status Active
Pressure Type Differential
Operating Pressure 15 PSI (103.42 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 90 mV (12V)
Accuracy ±0.25%
Voltage - Supply 20V
Port Size Male - 0.09" (2.28mm) Tube, Dual
Port Style Barbless
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure 30 PSI (206.84 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 6-DIP Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 480-2868
SDX15D4A

02:32:09 1/21/2019