Add To Favorites
Product Overview
Digi-Key Part Number 287-1036-ND
Copy   287-1036-ND
Quantity Available 127
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDX15A2

Copy   SDX15A2
Description SENSOR TEMP COMP 15PSIA DIP
Copy   SENSOR TEMP COMP 15PSIA DIP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Pressure Sensor 15 PSI (103.42 kPa) Absolute Male - 0.11" (2.67mm) Tube 0 mV ~ 90 mV (12V) 6-DIP Module

Copy   Pressure Sensor 15 PSI (103.42 kPa) Absolute Male - 0.11" (2.67mm) Tube 0 mV ~ 90 mV (12V) 6-DIP Module
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series SDX
Part Status Active
Pressure Type Absolute
Operating Pressure 15 PSI (103.42 kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 90 mV (12V)
Accuracy ±1%
Voltage - Supply 20V
Port Size Male - 0.11" (2.67mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 30 PSI (206.84 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 6-DIP Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 287-1036
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 78.32000 $78.32
5 74.40400 $372.02
10 68.53000 $685.30
25 60.69800 $1,517.45
50 58.74000 $2,937.00
100 56.78200 $5,678.20

Submit a request for quotation on quantities greater than those displayed.

00:57:19 9/22/2018