Add To Favorites
SDP8405-002 Phototransistor 935nm Top View Radial, 3mm Dia (T-1)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.27000 $3.27
10 2.72500 $27.25
25 2.28920 $57.23
100 1.96200 $196.20
250 1.74400 $436.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-1951-ND
Copy   480-1951-ND
Quantity Available 400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SDP8405-002

Copy   SDP8405-002
Description PHOTOTRANSISTOR SILICON NPN T-1
Copy   PHOTOTRANSISTOR SILICON NPN T-1
Detailed Description

Phototransistor 935nm Top View Radial, 3mm Dia (T-1)

Copy   Phototransistor 935nm Top View Radial, 3mm Dia (T-1)
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series *
Packaging ? Bulk ?
Part Status Obsolete
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 14mA
Current - Dark (Id) (Max) 100nA
Wavelength 935nm
Viewing Angle 20°
Power - Max 70mW
Mounting Type Through Hole
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Package / Case Radial, 3mm Dia (T-1)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 480-1951
SDP8405002

11:12:37 1/20/2019