• Quote Required, submit request here.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 480-2674-5-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SCCP100GSMTP

Description SENSOR GAUGE 0-100PSIG SMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pressure Sensor 100 PSI (689.48 kPa) Vented Gauge Male - 0.08" (2.05mm) Tube 85 mV ~ 225 mV 8-SMD Module

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series SCC SMT
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 100 PSI (689.48 kPa)
Output Type Wheatstone Bridge
Output 85 mV ~ 225 mV
Accuracy ±1%
Voltage - Supply -
Port Size Male - 0.08" (2.05mm) Tube
Port Style Barbless
Features Temperature Compensated
Termination Style PCB
Maximum Pressure 150 PSI (1034.21 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-SMD Module
Supplier Device Package -
 
Additional Resources
Standard Package ? 5
Other Names 480-2674-5

01:38:20 2/22/2018

Send Feedback