Add To Favorites
PX2DM1XX500PSAAX Pressure Sensor 500 PSI (3447.38 kPa) Sealed Gauge Male - M12 x 1.5 0.5 V ~ 4.5 V Cylinder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 103.50000 $103.50
5 98.90000 $494.50
10 92.00000 $920.00
25 82.80000 $2,070.00
50 80.50000 $4,025.00
100 78.20000 $7,820.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PX2DM1XX500PSAAX-ND
Copy   PX2DM1XX500PSAAX-ND
Quantity Available 7
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PX2DM1XX500PSAAX

Copy   PX2DM1XX500PSAAX
Description PRESSURE TRANSDUCER PSIS
Copy   PRESSURE TRANSDUCER PSIS
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Pressure Sensor 500 PSI (3447.38 kPa) Sealed Gauge Male - M12 x 1.5 0.5 V ~ 4.5 V Cylinder

Copy   Pressure Sensor 500 PSI (3447.38 kPa) Sealed Gauge Male - M12 x 1.5 0.5 V ~ 4.5 V Cylinder
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series PX2
Part Status Active
Pressure Type Sealed Gauge
Operating Pressure 500 PSI (3447.38 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±0.25%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - M12 x 1.5
Port Style Threaded
Features Temperature Compensated
Termination Style Connector
Maximum Pressure 1000 PSI (6894.76 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

11:16:19 10/19/2018