Add To Favorites
PX2AN2XX200PSBCX Pressure Sensor 200 PSI (1378.95 kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 1 V ~ 6 V Cylinder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 121.86000 $121.86
5 116.19400 $580.97
10 104.85800 $1,048.58
25 99.19000 $2,479.75
50 96.35600 $4,817.80
100 93.52200 $9,352.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PX2AN2XX200PSBCX-ND
Copy   PX2AN2XX200PSBCX-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PX2AN2XX200PSBCX

Copy   PX2AN2XX200PSBCX
Description PRESSURE TRANSDUCER PSIS
Copy   PRESSURE TRANSDUCER PSIS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pressure Sensor 200 PSI (1378.95 kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 1 V ~ 6 V Cylinder

Copy   Pressure Sensor 200 PSI (1378.95 kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 1 V ~ 6 V Cylinder
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series PX2
Part Status Active
Pressure Type Sealed Gauge
Operating Pressure 200 PSI (1378.95 kPa)
Output Type Analog Voltage
Output 1 V ~ 6 V
Accuracy ±0.25%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 1/8" (3.18mm) NPT
Port Style Threaded
Features Temperature Compensated
Termination Style Connector
Maximum Pressure 750 PSI (5171.07 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 3685901 - Honeywell Sensing and Productivity Solutions | 480-6787-ND DigiKey Electronics
  • 3685901
  • Honeywell Sensing and Productivity Solutions
  • METRIPACK 150 CONNECTOR WITH PIN
  • Unit Price $23.23000
  • 480-6787-ND
  • 3685301 - Honeywell Sensing and Productivity Solutions | 480-6786-ND DigiKey Electronics
  • 3685301
  • Honeywell Sensing and Productivity Solutions
  • METRIPACK 150 CONN WITH 1M CABLE
  • Unit Price $61.80000
  • 480-6786-ND
  • 3685302 - Honeywell Sensing and Productivity Solutions | 480-3901-ND DigiKey Electronics
  • 3685302
  • Honeywell Sensing and Productivity Solutions
  • METRIPACK 150 CONN WITH 3M CABLE
  • Unit Price $80.42000
  • 480-3901-ND
Additional Resources
Standard Package ? 1

17:52:59 1/15/2019