Add To Favorites
PX2AN1XX500PSABX Pressure Sensor 500 PSI (3447.38 kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.25 V ~ 4.75 V Cylinder
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 103.50000 $103.50
5 98.90000 $494.50
10 92.00000 $920.00
25 82.80000 $2,070.00
50 80.50000 $4,025.00
100 78.20000 $7,820.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PX2AN1XX500PSABX-ND
Copy   PX2AN1XX500PSABX-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PX2AN1XX500PSABX

Copy   PX2AN1XX500PSABX
Description PRESSURE TRANSDUCER PSIS
Copy   PRESSURE TRANSDUCER PSIS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pressure Sensor 500 PSI (3447.38 kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.25 V ~ 4.75 V Cylinder

Copy   Pressure Sensor 500 PSI (3447.38 kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 0.25 V ~ 4.75 V Cylinder
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series PX2
Part Status Active
Pressure Type Sealed Gauge
Operating Pressure 500 PSI (3447.38 kPa)
Output Type Analog Voltage
Output 0.25 V ~ 4.75 V
Accuracy ±0.25%
Voltage - Supply 3.135 V ~ 3.465 V
Port Size Male - 1/4" (6.35mm) NPT
Port Style Threaded
Features Temperature Compensated
Termination Style Connector
Maximum Pressure 1000 PSI (6894.76 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 3685901 - Honeywell Sensing and Productivity Solutions | 480-6787-ND DigiKey Electronics
  • 3685901
  • Honeywell Sensing and Productivity Solutions
  • METRIPACK 150 CONNECTOR WITH PIN
  • Unit Price $23.23000
  • 480-6787-ND
  • 3685301 - Honeywell Sensing and Productivity Solutions | 480-6786-ND DigiKey Electronics
  • 3685301
  • Honeywell Sensing and Productivity Solutions
  • METRIPACK 150 CONN WITH 1M CABLE
  • Unit Price $58.86000
  • 480-6786-ND
  • 3685302 - Honeywell Sensing and Productivity Solutions | 480-3901-ND DigiKey Electronics
  • 3685302
  • Honeywell Sensing and Productivity Solutions
  • METRIPACK 150 CONN WITH 3M CABLE
  • Unit Price $80.42000
  • 480-3901-ND
Additional Resources
Standard Package ? 1

02:30:49 10/23/2018