Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 111.54000 $111.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-2599-ND
Copy   480-2599-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MLH300PSB01B

Copy   MLH300PSB01B
Description SENSOR AMP 300PSI 4-20MA OUT
Copy   SENSOR AMP 300PSI 4-20MA OUT
Detailed Description

Pressure Sensor 300 PSI (2068.43 kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal

Copy   Pressure Sensor 300 PSI (2068.43 kPa) Sealed Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder, Metal
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series MLH
Part Status Active
Pressure Type Sealed Gauge
Operating Pressure 300 PSI (2068.43 kPa)
Output Type Analog Current
Output 4 mA ~ 20 mA
Accuracy ±0.25%
Voltage - Supply 9.5 V ~ 30 V
Port Size Male - 1/4" (6.35mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Packard Metripak 150
Maximum Pressure 900 PSI (6205.28 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder, Metal
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 3685302 - Honeywell Sensing and Productivity Solutions | 480-3901-ND DigiKey Electronics
  • 3685302
  • Honeywell Sensing and Productivity Solutions
  • METRIPACK 150 CONN WITH 3M CABLE
  • Unit Price $80.42000
  • 480-3901-ND
  • 3685901 - Honeywell Sensing and Productivity Solutions | 480-6787-ND DigiKey Electronics
  • 3685901
  • Honeywell Sensing and Productivity Solutions
  • METRIPACK 150 CONNECTOR WITH PIN
  • Unit Price $23.23000
  • 480-6787-ND
  • 3685301 - Honeywell Sensing and Productivity Solutions | 480-6786-ND DigiKey Electronics
  • 3685301
  • Honeywell Sensing and Productivity Solutions
  • METRIPACK 150 CONN WITH 1M CABLE
  • Unit Price $61.80000
  • 480-6786-ND
Additional Resources
Standard Package ? 1
Other Names 480-2599

15:26:37 12/15/2018