MLH200PSL01A
Price & Procurement
64 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 227.89000 $227.89
10 220.28900 $2,202.89
25 205.09680 $5,127.42

Submit a request for quotation on quantities greater than those displayed.

MLH200PSL01A

Datasheet
Digi-Key Part Number 480-5152-ND
Copy  
Manufacturer

Honeywell Sensing and Productivity Solutions

Copy  
Manufacturer Part Number MLH200PSL01A
Copy  
Description SENSOR SEALED GAUGE 0-200 PSI
Copy  
Manufacturer Standard Lead Time 26 Weeks
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series MLH
Packaging Bulk 
Part Status Active
Applications Industrial Automation
Pressure Type Sealed Gauge
Operating Pressure 200PSI (1378.95kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±0.25%
Voltage - Supply 5V ~ 6V
Port Size Male - 1/4" (6.35mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Cable 1m
Maximum Pressure 600PSI (4136.85kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder, Metal
Supplier Device Package -
Base Part Number MLH200
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 480-5152
MLH200PSL01A-ND