Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 480-2577-ND
Quantity Available 84
Can ship immediately
Manufacturer

Manufacturer Part Number

MLH150PGB01A

Description SENSOR AMP 150PSI .5-4.5VDC OUT
Detailed Description

Pressure Sensor 150 PSI (1034.21 kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V Cylinder, Metal

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series MLH
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 150 PSI (1034.21 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±0.25%
Voltage - Supply 5 V ~ 6 V
Port Size Male - 1/4" (6.35mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Packard Metripak 150
Maximum Pressure 450 PSI (3102.64 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case Cylinder, Metal
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • 3685901 - Honeywell Sensing and Productivity Solutions | 480-6787-ND DigiKey Electronics
  • 3685901
  • Honeywell Sensing and Productivity Solutions
  • METRIPACK 150 CONNECTOR WITH PIN
  • Unit Price $22.00000
  • 480-6787-ND
  • 3685301 - Honeywell Sensing and Productivity Solutions | 480-6786-ND DigiKey Electronics
  • 3685301
  • Honeywell Sensing and Productivity Solutions
  • METRIPACK 150 CONN WITH 1M CABLE
  • Unit Price $58.02000
  • 480-6786-ND
  • 3685302 - Honeywell Sensing and Productivity Solutions | 480-3901-ND DigiKey Electronics
  • 3685302
  • Honeywell Sensing and Productivity Solutions
  • METRIPACK 150 CONN WITH 3M CABLE
  • Unit Price $70.44000
  • 480-3901-ND
You May Also Be Interested In
  • MLH150PGB06A - Honeywell Sensing and Productivity Solutions | 480-2579-ND DigiKey Electronics
  • MLH150PGB06A
  • Honeywell Sensing and Productivity Solutions
  • SENSOR AMP 150PSI .5-4.5VDC OUT
  • Unit Price $110.28000
  • 480-2579-ND
  • U7139-150PA-5W0000 - TE Connectivity Measurement Specialties | 223-1145-ND DigiKey Electronics
  • U7139-150PA-5W0000
  • TE Connectivity Measurement Specialties
  • SENSOR 150PSI 1/4NPT W/CONN
  • Unit Price $97.22000
  • 223-1145-ND
Additional Resources
Standard Package ? 1
Other Names 480-2577

13:46:51 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 110.28000 $110.28
10 93.37400 $933.74
25 89.73840 $2,243.46
50 85.46520 $4,273.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback