Add To Favorites
Product Overview
Digi-Key Part Number 480-6997-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LSL4M

Description SWITCH SNAP ACTION DPDT 10A 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series HDLS
Packaging ? Bulk ?
Part Status Active
Circuit DPDT (DB/DM)
Switch Function On-Mom
Current Rating 10A (AC), 800mA (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 115V
Actuator Type Side Rotary - No Lever
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection -
Features Sequence Action
Operating Force, Torque 46.085gfm
Release Force -
Pretravel 15°
Differential Travel
Overtravel 48°
Operating Position -
Mechanical Life -
Electrical Life -
Operating Temperature -12°C ~ 121°C
 
Additional Resources
Standard Package ? 1
Other Names 480-6997
LSL4M-ND

00:43:36 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 194.23000 $194.23
10 167.34900 $1,673.49
25 159.37960 $3,984.49
50 153.78940 $7,689.47

Submit a request for quotation on quantities greater than those displayed.

Send Feedback