Photo Not Available
LRNV31S41 Liquid Level Sensor Switch SPST-NC/NO Output
Product Overview
Digi-Key Part Number LRNV31S41-ND
Copy   LRNV31S41-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LRNV31S41

Copy   LRNV31S41
Description LNR FLOAT SWITCH
Copy   LNR FLOAT SWITCH
Detailed Description

Liquid Level Sensor Switch SPST-NC/NO Output

Copy   Liquid Level Sensor Switch SPST-NC/NO Output
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series LRN
Part Status Obsolete
Type Liquid
Output Type Switch
Output Configuration SPST-NC/NO
Current 1A
Minimum Liquid Specific Gravity 0.65
Switch Actuation Level -
Mounting Type -
Material - Housing & Prism Nylon
Operating Temperature -30°C ~ 130°C
Voltage Rating 100V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

13:34:51 9/18/2018