• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LRNV30S02-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LRNV30S02

Description LNR FLOAT SWITCH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Liquid Level Sensor Switch SPST-NC/NO Output Panel Mount, M16x2 Thread

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series LRN
Part Status Obsolete
Type Liquid
Output Type Switch
Output Configuration SPST-NC/NO
Current 1A
Minimum Liquid Specific Gravity 0.65
Switch Actuation Level -
Mounting Type Panel Mount, M16x2 Thread
Material - Housing & Prism Nylon
Operating Temperature -30°C ~ 130°C
Voltage Rating 100V
 
Additional Resources
Standard Package ? 1

16:54:42 5/24/2018

Send Feedback