Photo Not Available
LRNR51N01 Liquid Level Sensor Switch SPST-NC/NO Output Panel Mount, M16x2 Thread
Product Overview
Digi-Key Part Number LRNR51N01-ND
Copy   LRNR51N01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LRNR51N01

Copy   LRNR51N01
Description LNR FLOAT SWITCH
Copy   LNR FLOAT SWITCH
Detailed Description

Liquid Level Sensor Switch SPST-NC/NO Output Panel Mount, M16x2 Thread

Copy   Liquid Level Sensor Switch SPST-NC/NO Output Panel Mount, M16x2 Thread
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series LRN
Part Status Obsolete
Type Liquid
Output Type Switch
Output Configuration SPST-NC/NO
Current 1A
Minimum Liquid Specific Gravity 0.65
Switch Actuation Level -
Mounting Type Panel Mount, M16x2 Thread
Material - Housing & Prism Polypropylene (PP)
Operating Temperature -30°C ~ 110°C
Voltage Rating 100V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:27:55 11/19/2018