Photo Not Available
LRNH51024-007 Liquid Level Sensor Switch SPST-NC/NO Output Male 1/2" (12.7mm) NPT
Product Overview
Digi-Key Part Number LRNH51024-007-ND
Copy   LRNH51024-007-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LRNH51024-007

Copy   LRNH51024-007
Description LNR FLOAT SWITCH
Copy   LNR FLOAT SWITCH
Detailed Description

Liquid Level Sensor Switch SPST-NC/NO Output Male 1/2" (12.7mm) NPT

Copy   Liquid Level Sensor Switch SPST-NC/NO Output Male 1/2" (12.7mm) NPT
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series LRN
Part Status Obsolete
Type Liquid
Output Type Switch
Output Configuration SPST-NC/NO
Current 1A
Minimum Liquid Specific Gravity 0.65
Switch Actuation Level -
Mounting Type Male 1/2" (12.7mm) NPT
Material - Housing & Prism Polypropylene (PP)
Operating Temperature -30°C ~ 110°C
Voltage Rating 100V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

19:57:07 9/22/2018