• Obsolete item.
Product Overview
Digi-Key Part Number LLE105000-ATN120-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LLE105000-ATN120

Description LIQUID LEVEL SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Liquid Level Sensor Push-Pull High-Dry Output Panel Mount

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series LLE
Part Status Obsolete
Type Liquid
Output Type Push-Pull
Output Configuration High-Dry
Current 15mA
Switch Actuation Level -
Mounting Type Panel Mount
Material - Housing & Prism Polysulfone (PES)
Operating Temperature -25°C ~ 80°C
Voltage Rating 5 V ~ 12 V
 
Additional Resources
Standard Package ? 10

14:54:23 6/18/2018

Send Feedback