• Obsolete item.
Product Overview
Digi-Key Part Number LLE102000-001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LLE102000-001

Description LIQUID LEVEL SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Liquid Level Sensor Push-Pull High-Dry Output Panel Mount, M12 Thread

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series LLE
Part Status Obsolete
Type Liquid
Output Type Push-Pull
Output Configuration High-Dry
Current 15mA
Switch Actuation Level -
Mounting Type Panel Mount, M12 Thread
Material - Housing & Prism Polysulfone (PES)
Operating Temperature -25°C ~ 80°C
Voltage Rating 5 V ~ 12 V
 
Additional Resources
Standard Package ? 10

01:42:26 6/23/2018

Send Feedback