LLE101000-109 Liquid Level Sensor Push-Pull High-Dry Output Panel Mount, M12 Thread
Product Overview
Digi-Key Part Number LLE101000-109-ND
Copy   LLE101000-109-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LLE101000-109

Copy   LLE101000-109
Description LIQUID LEVEL SENSOR
Copy   LIQUID LEVEL SENSOR
Detailed Description

Liquid Level Sensor Push-Pull High-Dry Output Panel Mount, M12 Thread

Copy   Liquid Level Sensor Push-Pull High-Dry Output Panel Mount, M12 Thread
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series LLE
Part Status Obsolete
Type Liquid
Output Type Push-Pull
Output Configuration High-Dry
Current 15mA
Switch Actuation Level -
Mounting Type Panel Mount, M12 Thread
Material - Housing & Prism Polysulfone (PES)
Operating Temperature -25°C ~ 80°C
Voltage Rating 5 V ~ 12 V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

08:09:58 9/20/2018