Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.90000 $87.90
10 72.81300 $728.13
25 69.67160 $1,741.79
50 66.95920 $3,347.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number JA1N056S253UA-ND
Copy   JA1N056S253UA-ND
Quantity Available 82
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JA1N056S253UA

Copy   JA1N056S253UA
Description POT 25K OHM 2.25W CARBON LINEAR
Copy   POT 25K OHM 2.25W CARBON LINEAR
Detailed Description

25k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Carbon 2.25W Solder Lug

Copy   25k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Carbon 2.25W Solder Lug
Documents & Media
Datasheets Potentiometers Industrial
Featured Product Potentiometer Line
Online Catalog J Series
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series J
Packaging ? Bulk ?
Part Status Not For New Designs
Resistance (Ohms) 25k
Tolerance ±10%
Power (Watts) 2.25W
Built in Switch None
Number of Turns 1
Taper Linear
Number of Gangs 1
Adjustment Type User Defined
Temperature Coefficient -
Rotation 312°
Resistive Material Carbon
Termination Style Solder Lug
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread 3/8-32
Mounting Type Panel Mount
Size - Body Round - 1.156" Dia x 0.625" H (29.36mm x 15.88mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

15:04:41 10/20/2018