Add To Favorites
HSCSANN001PGAA5 Pressure Sensor 1 PSI (6.89 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 4-SIP, Side Port
Product Overview
Digi-Key Part Number HSCSANN001PGAA5-ND
Copy   HSCSANN001PGAA5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSCSANN001PGAA5

Copy   HSCSANN001PGAA5
Description SENSOR PRES 1PSI GAUG 5V SIP
Copy   SENSOR PRES 1PSI GAUG 5V SIP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 1 PSI (6.89 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 4-SIP, Side Port

Copy   Pressure Sensor 1 PSI (6.89 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 4-SIP, Side Port
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TruStability® HSC
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 1 PSI (6.89 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±0.25%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.19" (4.93mm) Tube
Port Style Barbed
Features Amplified Output, Temperature Compensated
Termination Style PC Pin
Maximum Pressure 10 PSI (68.95 kPa)
Operating Temperature -20°C ~ 85°C
Package / Case 4-SIP, Side Port
Supplier Device Package 4-SIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 22.68620 $5,671.55

Submit a request for quotation on quantities greater than those displayed.

09:02:15 9/25/2018