Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 26.91872 $6,729.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-5477-ND
Copy   480-5477-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HSCDANN010BGAA5

Copy   HSCDANN010BGAA5
Description SENSOR PRES 10BAR GAUG 5V DIP
Copy   SENSOR PRES 10BAR GAUG 5V DIP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pressure Sensor 145.04 PSI (1000 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port

Copy   Pressure Sensor 145.04 PSI (1000 kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series TruStability® HSC
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 145.04 PSI (1000 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±0.25%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.19" (4.93mm) Tube
Port Style Barbed
Features Amplified Output, Temperature Compensated
Termination Style PC Pin
Maximum Pressure 246.56 PSI (1700 kPa)
Operating Temperature -20°C ~ 85°C
Package / Case 8-DIP (0.524", 13.30mm), Top Port
Supplier Device Package 8-DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 480-5477
HSCDANN010BGAA5-ND

04:13:38 11/18/2018