Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 480-4973-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HOA0973-N51

Description SENSOR DIGITAL SLOT OPTOSCHMITT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Optical Sensor Transmissive 0.125" (3.18mm) PCB Mount

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Part Status Active
Sensing Distance 0.125" (3.18mm)
Sensing Method Transmissive
Output Configuration NPN - Open Collector, Inverted
Mounting Type Through Hole
Current - Supply 12mA
Voltage - Supply 4.5 V ~ 10 V
Response Time 60ns, 15ns
Operating Temperature -40°C ~ 70°C (TA)
Package / Case PCB Mount
 
Additional Resources
Standard Package ? 100
Other Names 480-4973
HOA0973-N51-ND
HOA0973N51

07:29:38 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.71240 $471.24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback