HIH9131-021-001S Humidity Temperature Sensor 0 ~ 100% RH I²C ±1.7% RH 8s Surface Mount
Product Overview
Digi-Key Part Number 480-5909-ND
Copy   480-5909-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIH9131-021-001S

Copy   HIH9131-021-001S
Description SENS HUM/TMP 3.3V I2C SMD 1=5
Copy   SENS HUM/TMP 3.3V I2C SMD 1=5
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±1.7% RH 8s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C ±1.7% RH 8s Surface Mount
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series HumidIcon™, HIH-9000
Packaging ? Strip
Part Status Obsolete
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 14b
Accuracy ±1.7% RH
Response Time 8s
Sensitivity -
Voltage - Supply 2.3 V ~ 5.5 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HIH8131-021-001S - Honeywell Sensing and Productivity Solutions | 480-6987-ND DigiKey Electronics
  • HIH8131-021-001S
  • Honeywell Sensing and Productivity Solutions
  • SENS HUM/TMP 3.3V I2C 2% SMD 1=5
  • Unit Price $76.22000
  • 480-6987-ND
Additional Resources
Standard Package ? 1
Other Names 480-5909
HIH9131-021-001S-ND

19:45:57 1/17/2019