HIH8121-021-001 Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 6s Through Hole
Product Overview
Digi-Key Part Number HIH8121-021-001CT-ND
Copy   HIH8121-021-001CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIH8121-021-001

Copy   HIH8121-021-001
Description SENSR HUMID/TMP 3.3V I2C 2% 4SIP
Copy   SENSR HUMID/TMP 3.3V I2C 2% 4SIP
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 6s Through Hole

Copy   Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 6s Through Hole
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series HumidIcon™, HIH-8000
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 14b
Accuracy ±2% RH
Response Time 6s
Sensitivity -
Voltage - Supply 2.3 V ~ 5.5 V
Mounting Type Through Hole
Operating Temperature -40°C ~ 125°C
Package / Case 4-SIP Module
Supplier Device Package 4-SIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HIH8120-021-001 - Honeywell Sensing and Productivity Solutions | 480-5706-1-ND DigiKey Electronics
  • HIH8120-021-001
  • Honeywell Sensing and Productivity Solutions
  • SENS HUMI/TEMP 3.3V I2C 2% 4SIP
  • Unit Price $11.04000
  • 480-5706-1-ND
Additional Resources
Standard Package ? 1
Other Names HIH8121-021-001CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HIH8121-021-001TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.21600

09:47:52 11/20/2018