Add To Favorites
HIH7131-000-001 Humidity Temperature Sensor 0 ~ 100% RH SPI ±3% RH 6s Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.17000 $14.17
5 12.43000 $62.15
10 11.18700 $111.87
25 9.94400 $248.60
50 9.19820 $459.91
100 7.95520 $795.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-5705-1-ND
Copy   480-5705-1-ND
Quantity Available 1,624
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIH7131-000-001

Copy   HIH7131-000-001
Description SENSOR HUMI/TEMP 3.3V SPI 3% SMD
Copy   SENSOR HUMI/TEMP 3.3V SPI 3% SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH SPI ±3% RH 6s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH SPI ±3% RH 6s Surface Mount
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series HumidIcon™, HIH-7000
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type SPI
Output 14b
Accuracy ±3% RH
Response Time 6s
Sensitivity -
Voltage - Supply 2.3 V ~ 5.5 V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 100°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 68602-220HLF - Amphenol FCI | 609-3375-ND DigiKey Electronics
  • 68602-220HLF
  • Amphenol FCI
  • CONN HEADER 20POS .100 STR 15AU
  • Unit Price $0.90000
  • 609-3375-ND
  • ADG849YKSZ-REEL7 - Analog Devices Inc. | ADG849YKSZ-REEL7CT-ND DigiKey Electronics
  • ADG849YKSZ-REEL7
  • Analog Devices Inc.
  • IC SWITCH SPDT SC70-6
  • Unit Price $2.04000
  • ADG849YKSZ-REEL7CT-ND
  • SSW-101-01-T-S - Samtec Inc. | SAM1213-01-ND DigiKey Electronics
  • SSW-101-01-T-S
  • Samtec Inc.
  • CONN RCPT .100" 1POS SNGL TIN
  • Unit Price $0.17000
  • SAM1213-01-ND
  • 2N7000TA - ON Semiconductor | 2N7000TACT-ND DigiKey Electronics
  • 2N7000TA
  • ON Semiconductor
  • MOSFET N-CH 60V 0.2A TO-92
  • Unit Price $0.50000
  • 2N7000TACT-ND
  • 1109814 - Aries Electronics | A799AR-ND DigiKey Electronics
  • 1109814
  • Aries Electronics
  • SOCKET ADAPTER SOIC TO TO-8
  • Unit Price $12.24000
  • A799AR-ND
Additional Resources
Standard Package ? 1
Other Names 480-5705-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-5705-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $7.00600
  • Digi-Reel® ? : 480-5705-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,628 - Immediate
  • Unit Price: Digi-Reel®

05:11:24 12/10/2018