Add To Favorites
HIH6130-000-001 Humidity Temperature Sensor 0 ~ 100% RH SPI ±4% RH 6s Surface Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.74000 $13.74
5 13.46400 $67.32
10 11.22000 $112.20
25 10.37840 $259.46
50 10.09800 $504.90
100 8.69550 $869.55
500 8.13450 $4,067.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-6382-1-ND
Copy   480-6382-1-ND
Quantity Available 717
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HIH6130-000-001

Copy   HIH6130-000-001
Description SENSOR HUMI/TEMP 3.3V SPI 4% SMD
Copy   SENSOR HUMI/TEMP 3.3V SPI 4% SMD
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH SPI ±4% RH 6s Surface Mount

Copy   Humidity Temperature Sensor 0 ~ 100% RH SPI ±4% RH 6s Surface Mount
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series HumidIcon™, HIH-6100
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type SPI
Output 14b
Accuracy ±4% RH
Response Time 6s
Sensitivity -
Voltage - Supply 2.3 V ~ 5.5 V
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HIH6131-021-001 - Honeywell Sensing and Productivity Solutions | 480-3652-1-ND DigiKey Electronics
  • HIH6131-021-001
  • Honeywell Sensing and Productivity Solutions
  • SENSOR HUMID/TEMP 5V I2C 4% SMD
  • Unit Price $16.90000
  • 480-3652-1-ND
  • HIH6121-021-001 - Honeywell Sensing and Productivity Solutions | 480-5580-1-ND DigiKey Electronics
  • HIH6121-021-001
  • Honeywell Sensing and Productivity Solutions
  • SENS HUMI/TEMP 3.3V I2C 4% 4SIP
  • Unit Price $16.90000
  • 480-5580-1-ND
  • HIH6131-000-001 - Honeywell Sensing and Productivity Solutions | 480-6383-1-ND DigiKey Electronics
  • HIH6131-000-001
  • Honeywell Sensing and Productivity Solutions
  • SENSOR HUMI/TEMP 3.3V SPI 4% SMD
  • Unit Price $16.90000
  • 480-6383-1-ND
  • HIH6130-021-001 - Honeywell Sensing and Productivity Solutions | 480-3651-1-ND DigiKey Electronics
  • HIH6130-021-001
  • Honeywell Sensing and Productivity Solutions
  • SENSOR HUMID/TEMP 5V I2C 4% SMD
  • Unit Price $13.74000
  • 480-3651-1-ND
  • HIH6120-021-001 - Honeywell Sensing and Productivity Solutions | 480-5581-1-ND DigiKey Electronics
  • HIH6120-021-001
  • Honeywell Sensing and Productivity Solutions
  • SENS HUMI/TEMP 3.3V I2C 4% 4SIP
  • Unit Price $13.74000
  • 480-5581-1-ND
Additional Resources
Standard Package ? 1
Other Names 480-6382-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-6382-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.01250

21:06:39 12/11/2018