Add To Favorites
Photo Not Available
GLLA04F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
30 19.17133 $575.14
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number GLLA04F-ND
Copy   GLLA04F-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GLLA04F

Copy   GLLA04F
Description SWITCH SNAP ACTION SPDT 10A 300V
Copy   SWITCH SNAP ACTION SPDT 10A 300V
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets GLL Series Datasheet
GLL Series Install Instr
Product Training Modules Electromechanical Switch Technology
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series GLL
Packaging ? Bulk ?
Part Status Active
Circuit SPDT (MBB)
Switch Function On-Mom
Current Rating 10A (AC/DC)
Voltage Rating - AC 300V
Voltage Rating - DC 250V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP66 - Dust Tight, Water Resistant
Features -
Operating Force 510gf
Release Force 153gf
Pretravel 0.197" (5.0mm)
Differential Travel 0.080" (2.0mm)
Overtravel 0.197" (5.0mm)
Operating Temperature -10°C ~ 80°C
Operating Position -
Electrical Life -
Mechanical Life 5,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

11:36:23 1/16/2019