Add To Favorites
GLCB01A5B
Product Overview
Digi-Key Part Number 480-6981-ND
Copy   480-6981-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

GLCB01A5B

Copy   GLCB01A5B
Description SWITCH SNAP ACTION SPDT 6A 120V
Copy   SWITCH SNAP ACTION SPDT 6A 120V
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series GLS
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 6A (AC), 550mA (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Side Rotary, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features Steel Roller
Operating Force 12gfm
Release Force -
Pretravel 26°
Differential Travel 12°
Overtravel 49°
Operating Temperature -40°C ~ 85°C
Operating Position 26°
Electrical Life -
Mechanical Life 10,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 480-6981
GLCB01A5B-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 54.36000 $54.36
10 47.56500 $475.65
25 43.48800 $1,087.20
50 40.77000 $2,038.50
100 38.73150 $3,873.15
250 37.37252 $9,343.13

Submit a request for quotation on quantities greater than those displayed.

18:25:22 9/21/2018