Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 480-6978-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

GKNA30

Description SWITCH SAFETY 3PST-NC 6A 120V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series GKN
Packaging ? Bulk ?
Part Status Active
Circuit 3PST-NC
Switch Function On-Off
Current Rating 6A (AC), 550mA (DC)
Voltage Rating - AC 120V
Voltage Rating - DC 125V
Actuator Type Panel Disconnect
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Force, Torque -
Release Force -
Pretravel -
Differential Travel -
Overtravel -
Operating Position -
Mechanical Life 500,000 Cycles
Electrical Life -
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 1
Other Names 480-6978
GKNA30-ND

22:18:58 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 68.41000 $68.41
10 56.67100 $566.71
25 54.22640 $1,355.66
50 52.11520 $2,605.76
100 49.63360 $4,963.36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback