• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number FRN21112-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

FRN21112

Description LIQUID LEVEL SENSOR
Detailed Description

Level Sensor Output

Documents & Media
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Part Status Obsolete
Type -
Output Type -
Output Configuration -
Switch Actuation Level -
Mounting Type -
Material - Housing & Prism -
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:31:44 8/16/2018

Send Feedback