USD
Favorite

Price & Procurement
17 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.71000 $40.71
10 30.06000 $300.60

Submit a request for quotation on quantities greater than those displayed.

CPC0.3GFH

Datasheet
Digi-Key Part Number 480-2644-5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPC0.3GFH
Copy  
Description SENSOR VACUUM GAUGE .3PSI
Copy  
Detailed Description

Pressure Sensor 0.3PSI (2.07kPa) Vented Gauge Male - 0.15" (3.8mm) Tube 0 mV ~ 20 mV (12V) 4-SIP Module

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series CPC
Part Status Obsolete
Applications Board Mount
Pressure Type Vented Gauge
Operating Pressure 0.3PSI (2.07kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 20 mV (12V)
Accuracy ±2%
Voltage - Supply 3V ~ 16V
Port Size Male - 0.15" (3.8mm) Tube
Port Style Barbed
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure 5PSI (34.47kPa)
Operating Temperature -25°C ~ 85°C
Package / Case 4-SIP Module
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5
Other Names 480-2644-5
CPC03GFH