Add To Favorites
BZE6-2RQ814
Product Overview
Digi-Key Part Number 480-6971-ND
Copy   480-6971-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZE6-2RQ814

Copy   BZE6-2RQ814
Description SWITCH SNAP ACTION SPDT 5A 125V
Copy   SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series E6
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 5A (AC), 500mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Actuator Type Cross Roller Plunger
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection IP40
Features -
Operating Force 709 ~ 1134gf
Release Force 283gf
Pretravel 0.015" (0.4mm)
Differential Travel 0.002" (0.05mm)
Overtravel 0.141" (3.6mm)
Operating Temperature -32°C ~ 71°C
Operating Position 1.953" (49.6mm)
Electrical Life -
Mechanical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 480-6971
BZE6-2RQ814-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 90.55000 $90.55
10 76.67000 $766.70
25 73.68440 $1,842.11
50 70.17580 $3,508.79
100 67.71440 $6,771.44

Submit a request for quotation on quantities greater than those displayed.

13:00:30 9/18/2018