Add To Favorites
BZ-RW8435
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.00280 $950.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-4783-ND
Copy   480-4783-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZ-RW8435

Copy   BZ-RW8435
Description SWITCH SNAP ACTION SPDT 10A 125V
Copy   SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series BZ
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 10A (AC)
Voltage Rating - AC 125V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Solder Lug
Ingress Protection -
Features -
Operating Force 7.000gf
Release Force -
Pretravel 0.266" (6.75mm)
Differential Travel 0.015" (0.38mm)
Overtravel 0.219" (5.6mm)
Operating Temperature -55°C ~ 85°C
Operating Position 0.750" (19.1mm)
Electrical Life -
Mechanical Life 20,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 480-4783
BZ-RW8435-ND
BZRW8435

10:20:25 1/23/2019