Add To Favorites
Photo Not Available
BZ-RS
Product Overview
Digi-Key Part Number BZ-RS-ND
Copy   BZ-RS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZ-RS

Copy   BZ-RS
Description SWITCH SNAP ACTION SPDT 15A 125V
Copy   SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series BZ
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC)
Voltage Rating - AC 125V
Actuator Type Overtravel Plunger
Mounting Type Chassis Mount
Termination Style Solder Lug
Ingress Protection -
Features Steel Plunger
Operating Force 198 ~ 269gf
Release Force 113gf
Pretravel 0.012" (0.3mm)
Differential Travel 0.0004" (0.010mm)
Overtravel 0.062" (1.6mm)
Operating Temperature -55°C ~ 85°C
Operating Position 1.110" (28.2mm)
Electrical Life -
Mechanical Life 20,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.70660 $1,135.33

Submit a request for quotation on quantities greater than those displayed.

00:15:58 9/26/2018