Add To Favorites
Photo Not Available
BZ-7RW82135-A2
Product Overview
Digi-Key Part Number BZ-7RW82135-A2-ND
Copy   BZ-7RW82135-A2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZ-7RW82135-A2

Copy   BZ-7RW82135-A2
Description SWITCH SNAP ACTION SPDT 15A 125V
Copy   SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series BZ
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 500mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Actuator Type Lever, Roller
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection -
Features -
Operating Force 99gf
Release Force 21gf
Pretravel -
Differential Travel 0.110" (2.8mm)
Overtravel 0.156" (3.96mm)
Operating Temperature -55°C ~ 85°C
Operating Position 1.188" (30.2mm)
Electrical Life -
Mechanical Life 20,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 22.45780 $1,122.89

Submit a request for quotation on quantities greater than those displayed.

12:49:05 9/24/2018