Add To Favorites
BZ-2RW80198T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.25000 $24.25
10 19.28600 $192.86
25 18.06920 $451.73
50 17.28980 $864.49
100 16.61670 $1,661.67
250 15.82540 $3,956.35
500 15.27034 $7,635.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-4638-ND
Copy   480-4638-ND
Quantity Available 974
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZ-2RW80198T

Copy   BZ-2RW80198T
Description SWITCH SNAP ACTION SPDT 15A 125V
Copy   SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series BZ
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 15A (AC), 500mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 125V
Actuator Type Lever, Leaf
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection -
Features -
Operating Force 85gf
Release Force 21gf
Pretravel -
Differential Travel 0.040" (1.0mm)
Overtravel 0.187" (4.75mm)
Operating Temperature -55°C ~ 85°C
Operating Position 1.000" (25.4mm)
Electrical Life -
Mechanical Life 20,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 480-4638
BZ-2RW80198T-ND
BZ2RW80198T

09:16:35 10/22/2018