Add To Favorites
Photo Not Available
BE-1R242-A46
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 19.11980 $955.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BE-1R242-A46-ND
Copy   BE-1R242-A46-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BE-1R242-A46

Copy   BE-1R242-A46
Description SWITCH SNAP ACTION SPDT 25A 125V
Copy   SWITCH SNAP ACTION SPDT 25A 125V
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series BE
Packaging ? Bulk ?
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating 25A (AC)
Voltage Rating - AC 125V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Screw Terminal
Ingress Protection -
Features -
Operating Force 482gf
Release Force 283gf
Pretravel 0.045" (1.14mm)
Differential Travel 0.004" (0.1mm)
Overtravel 0.010" (0.25mm)
Operating Temperature -55°C ~ 121°C
Operating Position 0.640" (16.3mm)
Electrical Life -
Mechanical Life 20,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50

17:11:33 1/19/2019