Add To Favorites
Product Overview
Digi-Key Part Number 480-3743-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ASDXRRX005NDAA5

Description SENSOR PRESSURE DIFF 5" H2O 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pressure Sensor ±0.18 PSI (±1.25 kPa) Differential Male - 0.09" (2.31mm) Tube, Dual 0.5 V ~ 4.5 V 8-DIP Module

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series ASDX
Part Status Active
Pressure Type Differential
Operating Pressure ±0.18 PSI (±1.25 kPa)
Output Type Analog Voltage
Output 0.5 V ~ 4.5 V
Accuracy ±2%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.09" (2.31mm) Tube, Dual
Port Style Barbless
Features Temperature Compensated
Termination Style PC Pin
Maximum Pressure ±0.36 PSI (±2.48 kPa)
Operating Temperature -20°C ~ 105°C
Package / Case 8-DIP Module
Supplier Device Package -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-3743
ASDXRRX005NDAA5-ND

20:07:00 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.70000 $70.70
5 67.16600 $335.83
10 61.86300 $618.63
25 54.79240 $1,369.81
50 53.02500 $2,651.25
100 51.25750 $5,125.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback