Add To Favorites
Photo Not Available
82001-56
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
9 97.88556 $880.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 82001-56-ND
Copy   82001-56-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

82001-56

Copy   82001-56
Description COUNTER HOUR METER
Copy   COUNTER HOUR METER
Documents & Media
Design Resources Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Part Status Not For New Designs
Type -
Operating Mode -
Count Rate -
Time Format -
Number of Characters Per Row -
Display Type -
Display Characters - Height -
Input Type -
Output Type -
Voltage - Supply -
Reset -
Panel Cutout Dimensions -
Mounting Type -
Termination Style -
Ingress Protection -
Operating Temperature -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

01:15:01 1/17/2019