Add To Favorites
Photo Not Available
76065-00001000-01 Pressure Sensor 100 PSI (689.48 kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.59000 $36.59
10 33.70500 $337.05
25 32.26040 $806.51
50 31.77900 $1,588.95
100 29.37150 $2,937.15
250 26.96400 $6,741.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-6907-ND
Copy   480-6907-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

76065-00001000-01

Copy   76065-00001000-01
Description SWITCH PRESSURE SPST N.C. 100PSI
Copy   SWITCH PRESSURE SPST N.C. 100PSI
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Pressure Sensor 100 PSI (689.48 kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded

Copy   Pressure Sensor 100 PSI (689.48 kPa) Switch Male - 1/8" (3.18mm) NPT  Cylinder, Threaded
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 5000
Part Status Active
Pressure Type Switch
Operating Pressure 100 PSI (689.48 kPa)
Output Type SPST-NC
Output -
Accuracy -
Voltage - Supply -
Port Size Male - 1/8" (3.18mm) NPT
Port Style Threaded
Features -
Termination Style Screw Terminal
Maximum Pressure 500 PSI (3447.38 kPa)
Operating Temperature -40°C ~ 121.1°C
Package / Case Cylinder, Threaded
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 480-6907

18:16:37 12/12/2018