• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 6SS4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

6SS4

Description SENSOR UNIPOLAR SW CUR PC PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Magnetic Unipolar Switch Magnet Current PC Pin

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 6SS
Part Status Obsolete
Output Type Current
Type Unipolar Switch
Actuator Material Magnet
Termination Style PC Pin
Voltage - Supply 4.5 V ~ 5.5 V
Must Operate 88mT
Must Release 5mT
Operating Temperature 0°C ~ 70°C
 
Additional Resources
Standard Package ? 10

14:00:37 6/24/2018

Send Feedback