• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 65SS4=NEW-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

65SS4=NEW

Description SENSOR HALL ANALOG PC PINS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Magnetic Hall Effect Sensor Magnet Analog PC Pins

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 65SS
Part Status Obsolete
Output Type Analog
Type Hall Effect Sensor
Actuator Material Magnet
Termination Style PC Pins
Voltage - Supply 4.5 V ~ 9 V
Must Operate 35mT
Must Release 21.5mT
Operating Temperature -40°C ~ 100°C (TA)
 
Additional Resources
Standard Package ? 10

22:25:19 6/18/2018

Send Feedback