• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 64SS4-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

64SS4

Description SENSOR HALL ANALOG PC PINS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Magnetic Hall Effect Sensor Magnet Analog PC Pins

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Part Status Obsolete
Output Type Analog
Type Hall Effect Sensor
Actuator Material Magnet
Termination Style PC Pins
Voltage - Supply 4.5 V ~ 24 V
Must Operate 15mT
Must Release 5mT
Operating Temperature -40°C ~ 150°C (TA)
 
Additional Resources
Standard Package ? 10

07:35:46 6/25/2018

Send Feedback