Add To Favorites
640GS103B06NBAY Resistive Sensor Rotary Position Hole for Shaft Wire Leads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.18000 $24.18
10 19.23700 $192.37
25 18.02360 $450.59
50 17.24600 $862.30
100 16.57450 $1,657.45
250 15.78520 $3,946.30
500 15.23154 $7,615.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 480-5912-ND
Copy   480-5912-ND
Quantity Available 498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

640GS103B06NBAY

Copy   640GS103B06NBAY
Description SENSOR ROTARY 360DEG WIRE LEADS
Copy   SENSOR ROTARY 360DEG WIRE LEADS
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Resistive Sensor Rotary Position Hole for Shaft Wire Leads

Copy   Resistive Sensor Rotary Position Hole for Shaft Wire Leads
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series 640
Packaging ? Bulk ?
Part Status Active
For Measuring Rotary Position
Technology Resistive
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal Clockwise Increase
Actuator Type Hole for Shaft
Linearity ±5%
Resistance 10 kOhms
Resistance Tolerance ±15%
Voltage - Supply -
Mounting Type Chassis Mount
Termination Style Wire Leads
Operating Temperature -40°C ~ 120°C
Package / Case Box with Wire Leads
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SV01A103AEA01R00 - Murata Electronics North America | 490-7023-1-ND DigiKey Electronics
  • SV01A103AEA01R00
  • Murata Electronics North America
  • SENSOR ROTARY 333.3DEG SMD
  • Unit Price $2.46000
  • 490-7023-1-ND
  • 3382H-1-103 - Bourns Inc. | 3382H-1-103-ND DigiKey Electronics
  • 3382H-1-103
  • Bourns Inc.
  • SENSOR ROTARY 330DEG PC PIN
  • Unit Price $2.73000
  • 3382H-1-103-ND
  • EVW-AE4001B14 - Panasonic Electronic Components | P12426CT-ND DigiKey Electronics
  • EVW-AE4001B14
  • Panasonic Electronic Components
  • SENSOR ROTARY 343DEG SMD
  • Unit Price $1.82000
  • P12426CT-ND
  • 640CS103A06NAAY - Honeywell Sensing and Productivity Solutions | 480-3279-ND DigiKey Electronics
  • 640CS103A06NAAY
  • Honeywell Sensing and Productivity Solutions
  • SENSOR ROTARY 180 DEG WIRE LEADS
  • Unit Price $25.17000
  • 480-3279-ND
  • SPS-R360D-NBMS0101 - Honeywell Sensing and Productivity Solutions | 480-5553-ND DigiKey Electronics
  • SPS-R360D-NBMS0101
  • Honeywell Sensing and Productivity Solutions
  • SENSOR ROTARY 360DEG CONNECTOR
  • Unit Price $302.44000
  • 480-5553-ND
Additional Resources
Standard Package ? 100
Other Names 480-5912

02:06:43 10/19/2018