• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 634SS2=NEW1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

634SS2=NEW1

Description SENSOR HALL ANALOG PC PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Magnetic Hall Effect Sensor Analog PC Pin

Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series -
Part Status Obsolete
Output Type Analog
Type Hall Effect Sensor
Actuator Material -
Termination Style PC Pin
Voltage - Supply 4 V ~ 10 V
Must Operate -
Must Release -
Operating Temperature -40°C ~ 100°C (TA)
 
Additional Resources
Standard Package ? 10

16:34:43 6/20/2018

Send Feedback