Add To Favorites
Photo Not Available
62NT1-8-NH Toggle Switch DPDT Panel Mount
Product Overview
Digi-Key Part Number 62NT1-8-NH-ND
Copy   62NT1-8-NH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

62NT1-8-NH

Copy   62NT1-8-NH
Description SWITCH TOGGLE DPDT 10A 125V
Copy   SWITCH TOGGLE DPDT 10A 125V
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Toggle Switch DPDT Panel Mount

Copy   Toggle Switch DPDT Panel Mount
Product Attributes Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series NT
Packaging ? Bulk ?
Part Status Active
Circuit DPDT
Switch Function On-Mom
Current Rating 10A (AC)
Voltage Rating - AC 125V
Actuator Type Standard Round
Actuator Length 17.02mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Screw Terminal
Panel Cutout Dimensions Circular - 12.40mm Dia
Bushing Thread 15/32-32
Ingress Protection IP67/68 - Dust Tight, Waterproof
Features Sealed
Operating Temperature -40°C ~ 71°C
Actuator Material -
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 22.60800 $339.12

Submit a request for quotation on quantities greater than those displayed.

08:01:27 9/22/2018